MEMS Oscillators

Results: 205 639
Manufacturer
Abracon LLCAeonsemi, IncAnalog Devices Inc./Maxim IntegratedDallas SemiconductorEcliptekJauch QuartzMicrochip TechnologyRenesas Electronics CorporationSilicon LabsSiTimeSkyworks Solutions Inc.Suntsu Electronics, IncSuzhou Hangjing Elec&Tech Co.,LtdTXC CORPORATION
Series
-4HF4MAAMJMAMPMArcadium™ AS5001Arcadium™ AS511ASCSM, Pure Silicon™ASDM, Pure Silicon™ASDMB, Pure Silicon™ASDMP, Pure Silicon™ASEM, Pure Silicon™
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
CMEMS®DCOCXODCTCXODCXOMEMSOCXOSO (SAW)SSXOTCXOVCTCXOVCXOXO (Standard)
Frequency
0 MHz1 Hz2 Hz10 Hz16 Hz32 Hz50 Hz64 Hz256 Hz400 Hz512 Hz600 Hz
Function
-Enable/DisableEnable/Disable (Reprogrammable)Standby (Power Down)
Output
-Clipped Sine WaveCMLCMOSHCMOS, LVCMOSHCSLHCSL, LVCMOSLVCMOSLVCMOS, LVTTLLVCMOS, TTLLVDSLVPECLNanoDrive™
Voltage - Supply
1.125V ~ 1.4V1.2V ~ 3.63V1.5V ~ 3.63V1.62V ~ 3.63V1.65V ~ 1.95V1.7V ~ 3.6V1.71V ~ 3.63V1.8V1.8V ~ 3.3V1.8V, 2.5V, 2.8V, 3V, 3.3V1.8V, 2.5V, 3.3V2V
Frequency Stability
±1ppm±1.5ppm±2.5ppm±3ppm±5ppb±5ppm±10ppb±10ppm±15ppm±20ppb±20ppm±25ppm
Absolute Pull Range (APR)
±2.25ppm±2.75ppm±2.97ppm±3ppm±3.05ppm±5ppm±5.15ppm±5.25ppm±5.31ppm±5.68ppm±5.78ppm±6.25ppm
Operating Temperature
-55°C ~ 125°C-55°C ~ 85°C-45°C ~ 85°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 70°C-40°C ~ 85°C-40°C ~ 95°C-20°C ~ 70°C-20°C ~ 85°C-10°C ~ 70°C0°C ~ 70°C0°C ~ 85°C-
Spread Spectrum Bandwidth
-4.28%, Down Spread-4.00%, Down Spread-3.18%, Down Spread-2.91%, Down Spread-2.00%, Down Spread-1.04%, Down Spread-1.00%, Down Spread-0.50%, Down Spread-0.25%, Down Spread±0.125%, Center Spread±0.25%, Center Spread±0.39%, Center Spread
Current - Supply (Max)
0.99µA (Typ)1.2µA (Typ)1.3µA1.4µA1.5µA1.52µA1.85µA1.9µA2.2µA2.8µA3.3µA4.5µA
Ratings
-AEC-Q100
Package / Case
4-SMD, No Lead4-SMD, No Lead Exposed Pad4-UFBGA, CSPBGA4-VDFN4-VDFN Exposed Pad4-VFLGA4-VLGA6-SMD, No Lead6-SMD, No Lead Exposed Pad6-VDFN6-VDFN Exposed Pad6-WDFN Exposed Pad10-SMD, No Lead10-VFDFN
Size / Dimension
0.059" L x 0.031" W (1.50mm x 0.80mm)0.061" L x 0.033" W (1.54mm x 0.84mm)0.063" L x 0.047" W (1.60mm x 1.20mm)0.070" L x 0.049" W (1.79mm x 1.25mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.087" L x 0.053" W (2.20mm x 1.35mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.106" L x 0.094" W (2.70mm x 2.40mm)0.114" L x 0.063" W (2.90mm x 1.60mm)0.118" L x 0.118" W (3.00mm x 3.00mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.138" L x 0.118" W (3.50mm x 3.00mm)
Height - Seated (Max)
0.011" (0.28mm)0.024" (0.60mm)0.027" (0.69mm)0.031" (0.80mm)0.033" (0.85mm)0.035" (0.89mm)0.035" (0.90mm)0.039" (1.00mm)0.042" (1.06mm)0.043" (1.10mm)0.055" (1.40mm)0.057" (1.45mm)0.067" (1.70mm)0.087" (2.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
205 639Results
Applied FiltersRemove All

Showing
of 205 639
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
SiT1533,1630 Series
SIT1533AI-H4-DCC-32.768E
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
496 354
In Stock
1 : 0,82000 €
Cut Tape (CT)
1 000 : 0,64226 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
+100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
SiT1533,1630 Series
SIT1533AI-H4-DCC-32.768D
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
133 938
In Stock
1 : 0,82000 €
Cut Tape (CT)
3 000 : 0,64226 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.2V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4-LD-1.5x0.8x0.55
SIT1552AC-JE-DCC-32.768E
MEMS OSC TCXO 32.7680KHZ LVCMOS
SiTime
43 630
In Stock
1 : 1,06000 €
Cut Tape (CT)
1 000 : 0,83226 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±5ppm
-
0°C ~ 70°C
-
-
-
Surface Mount
4-UFBGA, CSPBGA
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
4-LD-1.5x0.8x0.55
SIT1532AC-J5-DCC-32.768D
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
3 695
In Stock
1 : 1,10000 €
Cut Tape (CT)
3 000 : 0,68565 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.2V ~ 3.63V
±75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-UFBGA, CSPBGA
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
SiT1533,1630 Series
SIT1533AC-H5-D14-32.768D
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
6 193
In Stock
1 : 1,11000 €
Cut Tape (CT)
3 000 : 0,69224 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.2V ~ 3.63V
+75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
ASEM Series
ASEM1-50.000MHZ-LC-T
MEMS OSC XO 50.0000MHZ CMOS SMD
Abracon LLC
822
In Stock
1 : 1,28000 €
Cut Tape (CT)
1 000 : 1,69725 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
50 MHz
Standby (Power Down)
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
15mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
ASEM Series
ASEM1-25.000MHZ-LC-T
MEMS OSC XO 25.0000MHZ CMOS SMD
Abracon LLC
3 915
In Stock
1 : 1,41000 €
Cut Tape (CT)
1 000 : 0,90118 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
25 MHz
Standby (Power Down)
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
15mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
4-LD-1.5x0.8x0.55
SIT1552AI-JF-DCC-32.768D
MEMS OSC TCXO 32.7680KHZ LVCMOS
SiTime
77 754
In Stock
1 : 1,44000 €
Cut Tape (CT)
3 000 : 0,89361 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±10ppm
-
-40°C ~ 85°C
-
-
-
Surface Mount
4-UFBGA, CSPBGA
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
4-LD-1.5x0.8x0.55
SIT1552AI-JE-DCC-32.768E
MEMS OSC TCXO 32.7680KHZ LVCMOS
SiTime
29 053
In Stock
1 : 1,56000 €
Cut Tape (CT)
1 000 : 1,02265 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±5ppm
-
-40°C ~ 85°C
-
1.52µA
-
Surface Mount
4-UFBGA, CSPBGA
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
ASEMB SERIES
ASEMB-25.000MHZ-LC-T
MEMS OSC XO 25.0000MHZ CMOS SMD
Abracon LLC
15 251
In Stock
1 : 1,60000 €
Cut Tape (CT)
1 000 : 1,03276 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
25 MHz
Standby (Power Down)
CMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
16mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
7 423
In Stock
20 000
Factory
1 : 1,68000 €
Cut Tape (CT)
2 500 : 1,04166 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
1 MHz
-
CMOS
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
-
1.1mA
-
Surface Mount
SC-70, SOT-323
0.087" L x 0.053" W (2.20mm x 1.35mm)
0.043" (1.10mm)
ASDM Series
ASDM1-25.000MHZ-LC-T
MEMS OSC XO 25.0000MHZ LVCMOS
Abracon LLC
15 914
In Stock
1 : 1,78000 €
Cut Tape (CT)
1 000 : 1,14200 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
25 MHz
Standby (Power Down)
LVCMOS
3.3V
±50ppm
-
-40°C ~ 70°C
-
15mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
ASDMB Series
ASDMB-33.333MHZ-LC-T
MEMS OSC XO 33.3330MHZ LVCMOS
Abracon LLC
12 518
In Stock
1 : 1,78000 €
Cut Tape (CT)
1 000 : 1,14382 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
33.333 MHz
Standby (Power Down)
LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
16mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
ASDMB Series
ASDMB-24.000MHZ-LC-T
MEMS OSC XO 24.0000MHZ LVCMOS
Abracon LLC
42 130
In Stock
1 : 1,80000 €
Cut Tape (CT)
1 000 : 1,15869 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
24 MHz
Standby (Power Down)
LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
16mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
DSC1001DI5-038.4000
DSC1001DL5-025.0000T
MEMS OSC XO 25.0000MHZ CMOS SMD
Microchip Technology
0
In Stock
Check Lead Time
1 000 : 1,86501 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MEMS
XO (Standard)
25 MHz
Standby (Power Down)
CMOS
1.8V ~ 3.3V
±10ppm
-
-40°C ~ 105°C
-
6.3mA
AEC-Q100
Surface Mount
4-VDFN
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
4 945
In Stock
1 : 2,14000 €
Cut Tape (CT)
2 500 : 1,30006 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
8 MHz
-
CMOS
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
-
6.4mA
-
Surface Mount
SC-70, SOT-323
0.087" L x 0.053" W (2.20mm x 1.35mm)
0.043" (1.10mm)
ASEMB SERIES
ASEMB-20.000MHZ-LC-T
MEMS OSC XO 20.0000MHZ CMOS SMD
Abracon LLC
500
In Stock
1 : 2,48000 €
Cut Tape (CT)
1 000 : 1,76076 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
20 MHz
Standby (Power Down)
CMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
16mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
ASEMB SERIES
ASEMB-26.000MHZ-LY-T
MEMS OSC XO 26.0000MHZ CMOS SMD
Abracon LLC
6 432
In Stock
1 : 2,88000 €
Cut Tape (CT)
1 000 : 1,85731 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
26 MHz
Standby (Power Down)
CMOS
1.8V ~ 3.3V
±10ppm
-
-40°C ~ 85°C
-
16mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
4-LD-1.5x0.8x0.55
SIT1566AI-JE-30E-32.768E
MEMS OSC TCXO 32.7680KHZ LVCMOS
SiTime
3 950
In Stock
1 : 3,00000 €
Cut Tape (CT)
1 000 : 1,99922 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
32.768 kHz
-
LVCMOS
3V
±5ppm
-
-40°C ~ 85°C
-
5.3µA
-
Surface Mount
4-UFBGA, CSPBGA
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
4-LD-1.5x0.8x0.55
SIT1566AI-JE-18E-32.768E
MEMS OSC TCXO 32.7680KHZ LVCMOS
SiTime
3 536
In Stock
1 : 3,00000 €
Cut Tape (CT)
1 000 : 1,99893 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
32.768 kHz
-
LVCMOS
1.8V
±5ppm
-
-40°C ~ 85°C
-
5.3µA
-
Surface Mount
4-UFBGA, CSPBGA
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
ASEMB SERIES
ASEMB-16.000MHZ-XY-T
MEMS OSC XO 16.0000MHZ CMOS SMD
Abracon LLC
1 896
In Stock
1 : 3,00000 €
Cut Tape (CT)
1 000 : 1,93114 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
16 MHz
Standby (Power Down)
CMOS
1.8V ~ 3.3V
±10ppm
-
-40°C ~ 105°C
-
16mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
4-SMD,-3.2-x-2.5
SIT5000AI-2E-33N0-40.000000X
MEMS OSC TCXO 40.0000MHZ LVCMOS
SiTime
360
In Stock
1 : 3,00000 €
Cut Tape (CT)
250 : 2,44756 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
40 MHz
-
LVCMOS
3.3V
±5ppm
-
-40°C ~ 85°C
-
33mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ASEMB SERIES
ASEMB-25.000MHZ-LY-T
MEMS OSC XO 25.0000MHZ CMOS SMD
Abracon LLC
4 328
In Stock
1 : 3,19000 €
Cut Tape (CT)
1 000 : 2,05096 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
25 MHz
Standby (Power Down)
CMOS
1.8V ~ 3.3V
±10ppm
-
-40°C ~ 85°C
-
16mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
ASDMB Series
ASDMB-19.200MHZ-LY-T
MEMS OSC XO 19.2000MHZ LVCMOS
Abracon LLC
792
In Stock
1 : 3,21000 €
Cut Tape (CT)
1 000 : 2,66952 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
19.2 MHz
Standby (Power Down)
LVCMOS
1.8V ~ 3.3V
±10ppm
-
-40°C ~ 85°C
-
16mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
ASFLMB5 Series
ASFLMB-50.000MHZ-LY-T
MEMS OSC XO 50.0000MHZ LVCMOS
Abracon LLC
1 951
In Stock
1 : 3,31000 €
Cut Tape (CT)
1 000 : 2,66952 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
50 MHz
Standby (Power Down)
LVCMOS
1.8V ~ 3.3V
±10ppm
-
-40°C ~ 85°C
-
16mA
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
Showing
of 205 639

MEMS Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.