
9B-10.000MAAJ-B | |
|---|---|
DigiKey Part Number | 887-1010-ND |
Manufacturer | |
Manufacturer Product Number | 9B-10.000MAAJ-B |
Description | CRYSTAL 10.0000MHZ 18PF TH |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package HC-49S |
Frequency Stability ±30ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.145" (3.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HC49US-FF3F18-10.000MHZ | ILSI | 6 | 2780-HC49US-FF3F18-10.000MHZ-ND | 0,50000 € | Similar |
| QT49-10.000MAAJ-B | QST | 934 | 4981-QT49-10.000MAAJ-B-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

