
QT49-10.000MAAJ-B | |
|---|---|
DigiKey Part Number | 4981-QT49-10.000MAAJ-B-ND |
Manufacturer | |
Manufacturer Product Number | QT49-10.000MAAJ-B |
Description | HC49 30PPM @25C 30PPM (-20 TO 7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.145" (3.68mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9B-10.000MAAJ-B | TXC CORPORATION | 3 | 887-1010-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,26800 € | 6,70 € |
| 50 | 0,25680 € | 12,84 € |
| 100 | 0,24620 € | 24,62 € |
| 250 | 0,23288 € | 58,22 € |
| 500 | 0,22324 € | 111,62 € |
| 1 000 | 0,21400 € | 214,00 € |
| 3 000 | 0,20013 € | 600,39 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

