7M-18.432MAHE-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 11 258
Unit Price: 0,74000 €
Datasheet

Similar


Abracon LLC
In Stock: 985
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3 000
Unit Price: 0,52000 €
Datasheet
18.432 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-18.432MAHE-T

DigiKey Part Number
887-1779-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7M-18.432MAHE-T
Description
CRYSTAL 18.4320MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18.432 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Z-18.432MAHE-TTXC CORPORATION11 258887-8Z-18.432MAHE-TCT-ND0,74000 €Similar
ABM8-18.432MHZ-12-D4Y-TAbracon LLC985535-14388-1-ND0,58000 €Similar
CX3225SB18432H0FPQCCKYOCERA AVX3 000478-CX3225SB18432H0FPQCCCT-ND0,52000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,46397 €1 391,91 €
Manufacturers Standard Package
Unit Price without VAT:0,46397 €
Unit Price with VAT:0,55676 €