18.432 MHz ±30ppm Crystal 12pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.432 MHz ±30ppm Crystal 12pF 70 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8-18.432MHZ-12-D4Y-T

DigiKey Part Number
535-14388-2-ND - Tape & Reel (TR)
535-14388-1-ND - Cut Tape (CT)
535-14388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-18.432MHZ-12-D4Y-T
Description
CRYSTAL 18.4320MHZ 12PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18.432 MHz ±30ppm Crystal 12pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-18.432MHZ-12-D4Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Z-18.432MAHE-TTXC CORPORATION11 258887-8Z-18.432MAHE-TCT-ND0,74000 €Similar
SXT32412BB48-18.432MSuntsu Electronics, Inc.1 4702388-SXT32412BB48-18.432M-ND0,58000 €Parametric Equivalent
SXT32412CB48-18.432MSuntsu Electronics, Inc.1 4702388-SXT32412CB48-18.432M-ND0,58000 €Parametric Equivalent
SXT32412DB48-18.432MSuntsu Electronics, Inc.1 4702388-SXT32412DB48-18.432M-ND0,59000 €Parametric Equivalent
SXT32412EB48-18.432MSuntsu Electronics, Inc.1 4702388-SXT32412EB48-18.432M-ND0,60000 €Parametric Equivalent
In-Stock: 985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,50400 €5,04 €
250,47680 €11,92 €
500,45720 €22,86 €
1000,43830 €43,83 €
2500,41452 €103,63 €
5000,39736 €198,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,38093 €380,93 €
2 0000,36517 €730,34 €
3 0000,35627 €1 068,81 €
5 0000,34536 €1 726,80 €
7 0000,33835 €2 368,45 €
10 0000,33109 €3 310,90 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69600 €