Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7A-18.432MBBK-T | |
|---|---|
DigiKey Part Number | 887-1765-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7A-18.432MBBK-T |
Description | CRYSTAL 18.4320MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 18.432 MHz ±50ppm Crystal 20pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 435F18425CET | CTS-Frequency Controls | 0 | 110-435F18425CETTR-ND | 0,41716 € | Parametric Equivalent |
| 435F18425GET | CTS-Frequency Controls | 0 | 110-435F18425GETTR-ND | 0,46065 € | Parametric Equivalent |
| 435F18425IET | CTS-Frequency Controls | 0 | 110-435F18425IETTR-ND | 0,43002 € | Parametric Equivalent |
| 435F18435CET | CTS-Frequency Controls | 0 | 110-435F18435CETTR-ND | 0,39016 € | Parametric Equivalent |
| 435F18435GET | CTS-Frequency Controls | 0 | 110-435F18435GETTR-ND | 0,43083 € | Parametric Equivalent |




