
QT532G-18.432MBBK-T | |
|---|---|
DigiKey Part Number | 4981-QT532G-18.432MBBK-TTR-ND - Tape & Reel (TR) 4981-QT532G-18.432MBBK-TCT-ND - Cut Tape (CT) 4981-QT532G-18.432MBBK-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT532G-18.432MBBK-T |
Description | 2-PAD 50/50PPM @25C-20~70C 20PF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±50ppm Crystal 20pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.053" (1.35mm) |
Frequency Tolerance ±50ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,35760 € | 8,94 € |
| 50 | 0,34300 € | 17,15 € |
| 100 | 0,32880 € | 32,88 € |
| 250 | 0,31092 € | 77,73 € |
| 500 | 0,29808 € | 149,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,28574 € | 285,74 € |
| 2 000 | 0,27393 € | 547,86 € |
| 3 000 | 0,26724 € | 801,72 € |
| 5 000 | 0,25905 € | 1 295,25 € |
| 7 000 | 0,25380 € | 1 776,60 € |
| 10 000 | 0,24835 € | 2 483,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

