
| TA1404A | |
|---|---|
| DigiKey Part Number | 4606-TA1404ATR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TA1404A | 
| Description | FILTER SAW 869MHZ 6-SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 869MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3dB 2MHz Bandwidth 6-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TST | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Frequency - Center | 869MHz | |
| Bandwidth | 2MHz | |
| Insertion Loss | 3dB | |
| Ratings | AEC-Q200 | |
| Applications | Wireless | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SMD, No Lead | |
| Height (Max) | 0.055" (1.40mm) | |
| Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,80372 € | 2 411,16 € | 
| Unit Price without VAT: | 0,80372 € | 
|---|---|
| Unit Price with VAT: | 0,96446 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France