
MP09815 | |
|---|---|
DigiKey Part Number | 5254-MP09815TR-ND - Tape & Reel (TR) 5254-MP09815CT-ND - Cut Tape (CT) 5254-MP09815DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP09815 |
Description | FILTER SAW 869MHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 869MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3dB 2MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 869MHz | |
Bandwidth | 2MHz | |
Insertion Loss | 3dB | |
Ratings | AEC-Q200 | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,95200 € | 19,52 € |
| 25 | 1,80040 € | 45,01 € |
| 50 | 1,69340 € | 84,67 € |
| 100 | 1,59280 € | 159,28 € |
| 250 | 1,46912 € | 367,28 € |
| 500 | 1,40348 € | 701,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17964 € | 3 538,92 € |
| 6 000 | 1,14664 € | 6 879,84 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,86800 € |

