
SIT9025AE-73-33E-150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9025AE-73-33E-150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9025AE-73-33E-150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 9.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 6.5mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,67000 € | 11,67 € |
| 10 | 10,14500 € | 101,45 € |
| 25 | 9,59480 € | 239,87 € |
| 50 | 9,19900 € | 459,95 € |
| 100 | 8,81980 € | 881,98 € |
| 250 | 8,34312 € | 2 085,78 € |
| 500 | 8,09622 € | 4 048,11 € |
| Unit Price without VAT: | 11,67000 € |
|---|---|
| Unit Price with VAT: | 14,00400 € |

