
TE0710-02-72I21-A | |
---|---|
DigiKey Part Number | 1686-TE0710-02-72I21-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0710-02-72I21-A |
Description | MOD FPGA ARTIX7 100T 512MB 78BGA |
Customer Reference | |
Detailed Description | TE0710 Embedded Module Artix-7 A100T 100MHz 512MB 32MB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | FPGA Core | |
Core Processor | Artix-7 A100T | |
Co-Processor | - | |
Speed | 100MHz | |
Flash Size | 32MB | |
RAM Size | 512MB | |
Connector Type | Samtec LSHM | |
Size / Dimension | 1.970" L x 1.570" W (50.00mm x 40.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |