
TE0710-03-72I21-A | |
---|---|
DigiKey Part Number | 1686-TE0710-03-72I21-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0710-03-72I21-A |
Description | MOD FPGA ARTIX7 100T 512MB 78BGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TE0710 Embedded Module Artix™ 7 XC7A100T-2CSG324I 512MB 32MB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | Artix™ 7 XC7A100T-2CSG324I | |
Co-Processor | - | |
Speed | - | |
Flash Size | 32MB | |
RAM Size | 512MB | |
Connector Type | 2 x 100 Pin | |
Size / Dimension | 1.970" L x 1.570" W (50.00mm x 40.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 230,75000 € | 230,75 € |
Unit Price without VAT: | 230,75000 € |
---|---|
Unit Price with VAT: | 276,90000 € |