TXL 100-12S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Traco Power
In Stock: 7
Unit Price: 90,14000 €
Datasheet

Similar


Traco Power
In Stock: 5
Unit Price: 63,62000 €
Datasheet
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXL 100-12S

DigiKey Part Number
1951-1337-ND
Manufacturer
Manufacturer Product Number
TXL 100-12S
Description
AC/DC CONVERTER 12V 102W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 375 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 375 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
8.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
84%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.80" L x 3.74" W x 1.50" H (198.1mm x 95.0mm x 38.1mm)
Approval Agency
CE, cURus
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes