Traco Power AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79 In Stock | 1 : 50,16000 € Box | Box | Active | Enclosed | 2 | 88 ~ 264 VAC, 125 ~ 375 VDC | 15V | -15V | - | - | - | - | 2.4 A | 1.5 A | - | 59W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.38" H (99.0mm x 82.0mm x 35.0mm) | CB, CE, cURus | 62368-1 | |||
87 In Stock | 1 : 55,91000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 3.34 A | - | - | 40W | Medical | 4 kV | 92% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 3.53" L x 2.38" W x 1.31" H (89.7mm x 60.5mm x 33.3mm) | CB, CE, cURus | - | |||
97 In Stock | 1 : 58,68000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 2.71 A | - | - | 65W | Medical | 4 kV | 93.5% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 3.53" L x 2.38" W x 1.31" H (89.7mm x 60.5mm x 33.3mm) | CB, CE, cURus | - | |||
236 In Stock | 1 : 77,73000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 1 A | - | - | 24W | Industrial, ITE (Commercial), Medical | 4 kV | 85% | -40°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | CB, CE, cULus, cURus | - | |||
65 In Stock | 1 : 77,73000 € Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 4.17 A | - | - | 100W | ITE (Commercial) | 3 kV | 92% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm) | CB, CE, cURus | - | |||
45 In Stock | 1 : 77,73000 € Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 8.34 A | - | - | 100W | ITE (Commercial) | 3 kV | 91% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm) | CB, CE, cURus | - | |||
47 In Stock | 1 : 83,86000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 5 A | - | - | 60W | Industrial, ITE (Commercial) | 3 kV | 82% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm) | CB, CE, cULus, cURus | - | |||
276 In Stock | 1 : 90,94000 € Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | 5V | - | - | - | - | 5.42 A | 8 A | - | 105W | Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 4.03" L x 2.38" W x 1.36" H (102.4mm x 60.5mm x 34.5mm) | CB, CE, cURus | - | |||
237 In Stock | 1 : 97,84000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 4.17 A | - | - | 100W | ITE (Commercial), Medical | 4 kV | 92% | -25°C ~ 85°C (With Derating) | Adjustable Output, IP20, Universal Input | Chassis Mount | 3.60" L x 2.44" W x 1.54" H (91.4mm x 62.0mm x 39.1mm) | CB, CE, cURus | - | |||
214 In Stock | 1 : 97,84000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 8.34 A | - | - | 100W | ITE (Commercial), Medical | 4 kV | 91% | -25°C ~ 85°C (With Derating) | Adjustable Output, IP20, Universal Input | Chassis Mount | 3.60" L x 2.44" W x 1.54" H (91.4mm x 62.0mm x 39.1mm) | CB, CE, cURus | - | |||
78 In Stock | 1 : 129,81000 € Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 10 A | - | - | 240W | ITE (Commercial) | 4 kV | 92% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 5.91" L x 4.17" W x 1.38" H (150.1mm x 105.9mm x 35.1mm) | CB, CE, cURus | - | |||
83 In Stock | 1 : 165,04000 € Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 4.2 A | - | - | 101W | ITE (Commercial) | 3 kV | 92% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 5.60" L x 2.48" W x 1.46" H (142.2mm x 63.0mm x 37.1mm) | CB, CE, cURus | - | |||
34 In Stock | 1 : 202,37000 € Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 13.3 A | - | - | 319W (450W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.1mm) | CB, CE, cURus | 60601-1; 62368-1 | |||
29 In Stock | 1 : 49,01000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 3 A | - | - | 15W | Industrial, ITE (Commercial) | 3 kV | 75% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | CB, CE, cULus, cURus | - | |||
28 In Stock | 1 : 51,02000 € Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | -15V | - | - | - | - | 500 mA | 500 mA | - | 15W | Industrial, ITE (Commercial) | 3 kV | 79% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | CB, CE, cULus, cURus | - | |||
57 In Stock | 1 : 53,42000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 1.67 A | - | - | 40W | Medical | 4 kV | 92% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 3.53" L x 2.38" W x 1.31" H (89.7mm x 60.5mm x 33.3mm) | CB, CE, cURus | - | |||
139 In Stock | 1 : 58,11000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 24V | - | - | - | - | - | 2.5 A | - | - | 60W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.38" H (99.1mm x 82.0mm x 35.1mm) | CE, cURus | - | |||
75 In Stock | 1 : 60,88000 € Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 375 VDC | 12V | -12V | - | - | - | - | 3 A | 1.5 A | - | 36W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.38" H (99.1mm x 82.0mm x 35.1mm) | CE, cURus | - | |||
83 In Stock | 1 : 61,84000 € Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 375 VDC | 24V | - | - | - | - | - | 4.6 A | - | - | 110W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.74" W x 1.50" H (159.0mm x 95.0mm x 38.0mm) | CB, CE, cURus | 62368-1 | |||
215 In Stock | 1 : 70,07000 € Box | Box | Active | Enclosed | 3 | 88 ~ 264 VAC, 125 ~ 375 VDC | 5V | 12V | -12V | - | - | - | 8 A | 3.5 A | 1 A | 94W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.74" W x 1.50" H (159.0mm x 95.0mm x 38.0mm) | CB, CE, cURus | 62368-1 | |||
33 In Stock | 1 : 70,07000 € Box | Box | Active | Enclosed | 3 | 88 ~ 264 VAC, 125 ~ 375 VDC | 5V | 15V | -15V | - | - | - | 8 A | 3.5 A | 1.5 A | 115W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.74" W x 1.50" H (159.0mm x 95.0mm x 38.0mm) | CB, CE, cURus | 62368-1 | |||
269 In Stock | 1 : 74,67000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 24V | - | - | - | - | - | 6.3 A | - | - | 151W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.40" L x 3.90" W x 1.18" H (188.0mm x 99.0mm x 30.0mm) | CB, CE, cURus | 62368-1 | |||
26 In Stock | 1 : 77,73000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 2 A | - | - | 24W | Industrial, ITE (Commercial), Medical | 4 kV | 83% | -40°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | CB, CE, cULus, cURus | - | |||
28 In Stock | 1 : 92,19000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 1.66 A | - | - | 40W | Industrial, ITE (Commercial), Medical | 4 kV | 84% | -40°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.41" L x 2.51" W x 1.34" H (112.0mm x 63.8mm x 34.0mm) | CB, CE, cULus, cURus | - | |||
43 In Stock | 1 : 94,49000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 24V | - | - | - | - | - | 8.4 A | - | - | 202W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.35" L x 4.53" W x 1.18" H (212.0mm x 115.0mm x 30.0mm) | CB, CE, cURus | 62368-1 |