TOP 100-148C is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Traco Power
In Stock: 3
Unit Price: 71,58000 €
Datasheet

MFR Recommended


Traco Power
In Stock: 11
Unit Price: 60,99000 €
Datasheet
Enclosed AC DC Converters 1 Output 48V 90 ~ 132 VAC, 187 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP 100-148C

DigiKey Part Number
TOP100-148C-ND
Manufacturer
Manufacturer Product Number
TOP 100-148C
Description
AC/DC CONVERTER 48V 101W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 132 VAC, 187 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
TOP 100-148C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 132 VAC, 187 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.1 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
92%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.67" L x 2.48" W x 1.22" H (144.0mm x 63.0mm x 31.0mm)
Approval Agency
CB, CE, cCSAus, cURus, SIQ
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.