MFR Recommended




TLP4197G(TP,F) | |
|---|---|
DigiKey Part Number | TLP4197GFTR-ND - Tape & Reel (TR) TLP4197GFCT-ND - Cut Tape (CT) TLP4197GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP4197G(TP,F) |
Description | SSR RELAY SPST-NC 120MA 0-350V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD, Gull Wing |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SOP (2.54mm) |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.15VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP4176G(TP,M,F) | Toshiba Semiconductor and Storage | 15 | 264-TLP4176G(TPMF)CT-ND | 1,17000 € | MFR Recommended |


