
TLP4176G(TP,M,F) | |
|---|---|
DigiKey Part Number | 264-TLP4176G(TPMF)CT-ND - Cut Tape (CT) 264-TLP4176G(TPMF)DKR-ND - Digi-Reel® 264-TLP4176G(TPMF)TR-ND |
Manufacturer | |
Manufacturer Product Number | TLP4176G(TP,M,F) |
Description | SSR RELAY SPST-NC 120MA 0-350V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Cut Tape (CT) Digi-Reel® Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.15VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP4176G(F) | Toshiba Semiconductor and Storage | 1 | TLP4176G(F)-ND | 1,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,04800 € | 10,48 € |
| 25 | 1,00080 € | 25,02 € |
| 50 | 0,96660 € | 48,33 € |
| 100 | 0,93350 € | 93,35 € |
| 250 | 0,89152 € | 222,88 € |
| 500 | 0,86096 € | 430,48 € |
| 1 000 | 0,83142 € | 831,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,79388 € | 1 984,70 € |
| 5 000 | 0,76661 € | 3 833,05 € |
| 7 500 | 0,75107 € | 5 633,03 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |


