Similar

TLP131(GR-TPL,F) | |
|---|---|
DigiKey Part Number | TLP131(GR-TPLF)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP131(GR-TPL,F) |
Description | OPTOISO 3.75KV TRAN BASE 6MFSOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel 6-MFSOP, 5 Lead |
Category | Output Type Transistor with Base |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 6-MFSOP, 5 Lead |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP185(GR-TPL,SE | Toshiba Semiconductor and Storage | 151 414 | TLP185(GR-TPLSECT-ND | 0,42000 € | Similar |


