
TLP185(GR-TPL,SE | |
|---|---|
DigiKey Part Number | TLP185(GR-TPLSETR-ND - Tape & Reel (TR) TLP185(GR-TPLSECT-ND - Cut Tape (CT) TLP185(GR-TPLSEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP185(GR-TPL,SE |
Description | OPTOISO 3.75KV 1CH TRANS 6-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP185(GR-TPL,SE Models |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 300% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 6-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,20600 € | 20,60 € |
| 500 | 0,16918 € | 84,59 € |
| 1 000 | 0,15705 € | 157,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14143 € | 424,29 € |
| 6 000 | 0,13347 € | 800,82 € |
| 9 000 | 0,12938 € | 1 164,42 € |
| 15 000 | 0,12477 € | 1 871,55 € |
| 21 000 | 0,12203 € | 2 562,63 € |
| 30 000 | 0,11935 € | 3 580,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |








