Similar

SSM3K303T(TE85L,F) | |
|---|---|
DigiKey Part Number | SSM3K303T(TE85LF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM3K303T(TE85L,F) |
Description | MOSFET N-CH 30V 2.9A TSM |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.9A (Ta) 700mW (Ta) Surface Mount TSM |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.6V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.3 nC @ 4 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 180 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 700mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TSM |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 83mOhm @ 1.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM3K336R,LF | Toshiba Semiconductor and Storage | 9 276 | SSM3K336RLFCT-ND | 0,40000 € | Similar |
| AO3424 | Alpha & Omega Semiconductor Inc. | 24 228 | 785-1017-1-ND | 0,44000 € | Similar |



