
SSM3K336R,LF | |
|---|---|
DigiKey Part Number | SSM3K336RLFTR-ND - Tape & Reel (TR) SSM3K336RLFCT-ND - Cut Tape (CT) SSM3K336RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K336R,LF |
Description | MOSFET N-CH 30V 3A SOT23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K336R,LF Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.7 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 126 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23F |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 95mOhm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24300 € | 2,43 € |
| 100 | 0,15350 € | 15,35 € |
| 500 | 0,11460 € | 57,30 € |
| 1 000 | 0,10203 € | 102,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08603 € | 258,09 € |
| 6 000 | 0,07796 € | 467,76 € |
| 9 000 | 0,07385 € | 664,65 € |
| 15 000 | 0,06923 € | 1 038,45 € |
| 21 000 | 0,06649 € | 1 396,29 € |
| 30 000 | 0,06383 € | 1 914,90 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

