
RN2421(TE85L,F) | |
---|---|
DigiKey Part Number | RN2421(TE85LF)TR-ND - Tape & Reel (TR) RN2421(TE85LF)CT-ND - Cut Tape (CT) RN2421(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2421(TE85L,F) |
Description | TRANS PREBIAS PNP 50V 0.8A SMINI |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 800 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | RN2421(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 1 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 100mA, 1V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 2mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,07106 € | 213,18 € |
6 000 | 0,06428 € | 385,68 € |
9 000 | 0,06083 € | 547,47 € |
15 000 | 0,05694 € | 854,10 € |
21 000 | 0,05464 € | 1 147,44 € |
30 000 | 0,05240 € | 1 572,00 € |
75 000 | 0,04749 € | 3 561,75 € |
150 000 | 0,04718 € | 7 077,00 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39600 € |