
PDTB113ET,215 | |
|---|---|
DigiKey Part Number | 1727-PDTB113ET,215TR-ND - Tape & Reel (TR) 1727-PDTB113ET,215CT-ND - Cut Tape (CT) 1727-PDTB113ET,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTB113ET,215 |
Description | TRANS PREBIAS PNP 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTB113ET,215 Models |
Category | Resistor - Emitter Base (R2) 1 kOhms |
Manufacturer Nexperia USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 50mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package TO-236AB |
Resistor - Base (R1) 1 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTB113ZC-7-F | Diodes Incorporated | 193 | DDTB113ZC-FDICT-ND | 0,25000 € | Similar |
| DTA114EKAT146 | Rohm Semiconductor | 79 645 | DTA114EKAT146CT-ND | 0,20000 € | Similar |
| DTA115EKAT146 | Rohm Semiconductor | 36 771 | DTA115EKAT146CT-ND | 0,20000 € | Similar |
| DTA123EKAT146 | Rohm Semiconductor | 2 940 | DTA123EKAT146CT-ND | 0,23000 € | Similar |
| DTA124EKAT146 | Rohm Semiconductor | 725 | DTA124EKAT146CT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,08710 € | 8,71 € |
| 500 | 0,06394 € | 31,97 € |
| 1 000 | 0,05644 € | 56,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03923 € | 117,69 € |
| 6 000 | 0,03508 € | 210,48 € |
| 9 000 | 0,03296 € | 296,64 € |
| 15 000 | 0,03058 € | 458,70 € |
| 21 000 | 0,02917 € | 612,57 € |
| 30 000 | 0,02780 € | 834,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

