
XC9267B75CER-G | |
|---|---|
DigiKey Part Number | XC9267B75CER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9267B75CER-G |
Description | IC REG BUCK ADJ 600MA 6USPEL |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 6-XDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 25V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 105°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-USPEL (1.8x2) |
Voltage - Input (Min) 3V | Base Product Number |


