
CLF5030NIT-4R7N-D | |
|---|---|
DigiKey Part Number | 445-174697-2-ND - Tape & Reel (TR) 445-174697-1-ND - Cut Tape (CT) 445-174697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF5030NIT-4R7N-D |
Description | FIXED IND 4.7UH 2.1A 78 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.1 A 78mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF5030NIT-4R7N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.43A | |
Shielding | Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,50480 € | 12,62 € |
| 50 | 0,47620 € | 23,81 € |
| 100 | 0,44880 € | 44,88 € |
| 250 | 0,41520 € | 103,80 € |
| 500 | 0,39148 € | 195,74 € |
| 1 000 | 0,36914 € | 369,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,33814 € | 676,28 € |
| 4 000 | 0,31889 € | 1 275,56 € |
| 6 000 | 0,30815 € | 1 848,90 € |
| 10 000 | 0,29515 € | 2 951,50 € |
| 14 000 | 0,28690 € | 4 016,60 € |
| 20 000 | 0,28684 € | 5 736,80 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |

