


XC6505B501ER-G | |
|---|---|
DigiKey Part Number | 893-XC6505B501ER-GTR-ND - Tape & Reel (TR) 893-XC6505B501ER-GCT-ND - Cut Tape (CT) 893-XC6505B501ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6505B501ER-G |
Description | IC REG LINEAR 5V 200MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10.5V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 6-USPC (1.8x2) |
Voltage Dropout (Max) 0.185V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6505A501ER-G | Torex Semiconductor Ltd | 98 | 893-XC6505A501ER-GCT-ND | 0,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,40200 € | 10,05 € |
| 100 | 0,35210 € | 35,21 € |
| 250 | 0,32816 € | 82,04 € |
| 500 | 0,31374 € | 156,87 € |
| 1 000 | 0,30188 € | 301,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28722 € | 861,66 € |
| 6 000 | 0,28005 € | 1 680,30 € |
| 9 000 | 0,27645 € | 2 488,05 € |
| 15 000 | 0,27247 € | 4 087,05 € |
| 21 000 | 0,27015 € | 5 673,15 € |
| 30 000 | 0,26791 € | 8 037,30 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |

