Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-USPC (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-USPC (1.8x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6505A501ER-G

DigiKey Part Number
893-XC6505A501ER-GTR-ND - Tape & Reel (TR)
893-XC6505A501ER-GCT-ND - Cut Tape (CT)
893-XC6505A501ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6505A501ER-G
Description
IC REG LINEAR 5V 200MA 6-USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-USPC (1.8x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 105°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10.5V
Package / Case
6-UFDFN Exposed Pad
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
6-USPC (1.8x2)
Voltage Dropout (Max)
0.185V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6505B501ER-GTorex Semiconductor Ltd52893-XC6505B501ER-GCT-ND0,63000 €Parametric Equivalent
In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,30340 €910,20 €
6 0000,28381 €1 702,86 €
9 0000,27392 €2 465,28 €
15 0000,26291 €3 943,65 €
21 0000,25643 €5 385,03 €
30 0000,25018 €7 505,40 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,71200 €7,12 €
250,60080 €15,02 €
1000,47420 €47,42 €
2500,41236 €103,09 €
5000,37448 €187,24 €
1 0000,34293 €342,93 €
Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,44800 €4,48 €
250,40200 €10,05 €
1000,35210 €35,21 €
2500,32816 €82,04 €
5000,31374 €156,87 €
1 0000,30188 €301,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,75600 €