Similar

VECANA01 | |
|---|---|
DigiKey Part Number | VECANA01-ND |
Manufacturer | |
Manufacturer Product Number | VECANA01 |
Description | IC AFE 10 CHAN 12BIT 68PLCC |
Customer Reference | |
Detailed Description | 10 Channel AFE 12 Bit 225 mW 68-PLCC (24.23x24.23) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Number of Channels | 10 | |
Power (Watts) | 225 mW | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.23x24.23) | |
Base Product Number |


