Motor Control 12 b 1M Serial, Parallel 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7869IPZTR

DigiKey Part Number
296-18373-2-ND - Tape & Reel (TR)
296-18373-1-ND - Cut Tape (CT)
296-18373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7869IPZTR
Description
IC MOTOR CNTRL 12BIT 1M 100TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Control 12 b 1M Serial, Parallel 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ADS7869IPZTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Motor Control
Number of Channels
12
Resolution (Bits)
12 b
Sampling Rate (Per Second)
1M
Data Interface
Serial, Parallel
Voltage Supply Source
Single Supply
Voltage - Supply
2.7V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 978
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
134,87000 €34,87 €
1028,45100 €284,51 €
2526,84640 €671,16 €
10025,08360 €2 508,36 €
25024,24312 €6 060,78 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,32009 €23 320,09 €
Manufacturers Standard Package
Unit Price without VAT:34,87000 €
Unit Price with VAT:41,84400 €