Direct

VCA821IDGSR | |
|---|---|
DigiKey Part Number | VCA821IDGSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCA821IDGSR |
Description | IC VARIABLE GAIN 1 CIRC 10VSSOP |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | VCA821IDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2500V/µs | |
-3db Bandwidth | 710 MHz | |
Current - Input Bias | 19 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 34mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,63068 € | 9 076,70 € |
| Unit Price without VAT: | 3,63068 € |
|---|---|
| Unit Price with VAT: | 4,35682 € |



