
UC3638N | |
|---|---|
DigiKey Part Number | 296-11238-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3638N |
Description | IC MOTOR DRIVER 10V-36V 20DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Parallel 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3638N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 10V ~ 36V | |
Voltage - Load | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,15000 € | 12,15 € |
| 20 | 9,08950 € | 181,79 € |
| 40 | 8,67875 € | 347,15 € |
| 100 | 8,24490 € | 824,49 € |
| 260 | 7,89688 € | 2 053,19 € |
| 500 | 7,70726 € | 3 853,63 € |
| 1 000 | 7,54090 € | 7 540,90 € |
| Unit Price without VAT: | 12,15000 € |
|---|---|
| Unit Price with VAT: | 14,58000 € |


