UC2638N is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 12,36000 €
Datasheet
Motor Driver Parallel 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2638N

DigiKey Part Number
UC2638N-ND
Manufacturer
Manufacturer Product Number
UC2638N
Description
IC MOTOR DRIVER 10V-36V 20DIP
Customer Reference
Detailed Description
Motor Driver Parallel 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC2638N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (2)
Interface
Parallel
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
10V ~ 36V
Voltage - Load
-
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 2 350 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1009,88160 €988,16 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,88160 €
Unit Price with VAT:11,85792 €

Other Suppliers on DigiKey

2 350In Stock
Ships from Rochester Electronics, LLC