New Product
Voltage Level Translator Unidirectional 1 Circuit 2 Channel 264Mbps 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXG4021DR

DigiKey Part Number
296-TXG4021DRTR-ND - Tape & Reel (TR)
296-TXG4021DRCT-ND - Cut Tape (CT)
296-TXG4021DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXG4021DR
Description
40V, 2-BIT FIXED DIRECTION GROUN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 2 Channel 264Mbps 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.71 V ~ 5.5 V
Voltage - VCCB
1.71 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Push-Pull, Tri-State
Data Rate
264Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,46800 €4,68 €
250,42080 €10,52 €
1000,36860 €36,86 €
2500,34384 €85,96 €
5000,32886 €164,43 €
1 0000,32523 €325,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,30135 €904,05 €
6 0000,29391 €1 763,46 €
9 0000,29019 €2 611,71 €
15 0000,28606 €4 290,90 €
21 0000,28364 €5 956,44 €
30 0000,28132 €8 439,60 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78000 €