
TXG4020DR | |
|---|---|
DigiKey Part Number | 296-TXG4020DRTR-ND - Tape & Reel (TR) 296-TXG4020DRCT-ND - Cut Tape (CT) 296-TXG4020DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXG4020DR |
Description | 40V, 2-BIT FIXED DIRECTION GROUN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 264Mbps 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.71 V ~ 5.5 V | |
Voltage - VCCB | 1.71 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull, Tri-State | |
Data Rate | 264Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,47840 € | 11,96 € |
| 100 | 0,42040 € | 42,04 € |
| 250 | 0,39264 € | 98,16 € |
| 500 | 0,37592 € | 187,96 € |
| 1 000 | 0,37395 € | 373,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,34516 € | 1 035,48 € |
| 6 000 | 0,33684 € | 2 021,04 € |
| 9 000 | 0,33267 € | 2 994,03 € |
| 15 000 | 0,32805 € | 4 920,75 € |
| 21 000 | 0,32536 € | 6 832,56 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88800 € |

