Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

TPS92690Q1PWP/NOPB | |
|---|---|
DigiKey Part Number | TPS92690Q1PWP/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | TPS92690Q1PWP/NOPB |
Description | IC LED DRIVER CTRLR PWM 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Up (Boost) PWM Dimming 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92690Q1PWP/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 75V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 350kHz ~ 490kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 644 | 2,17146 € | 1 398,42 € |
| Unit Price without VAT: | 2,17146 € |
|---|---|
| Unit Price with VAT: | 2,60575 € |



