


TPS92690PWPR/NOPB | |
|---|---|
DigiKey Part Number | 296-41009-2-ND - Tape & Reel (TR) 296-41009-1-ND - Cut Tape (CT) 296-41009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92690PWPR/NOPB |
Description | IC LED DRIVER CTRLR PWM 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Up (Boost) PWM Dimming 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92690PWPR/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 75V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 350kHz ~ 490kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,97500 € | 29,75 € |
| 25 | 2,73920 € | 68,48 € |
| 100 | 2,48090 € | 248,09 € |
| 250 | 2,35764 € | 589,41 € |
| 500 | 2,28330 € | 1 141,65 € |
| 1 000 | 2,22215 € | 2 222,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,15758 € | 5 393,95 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,70400 € |

