
TPS65283RGET | |
---|---|
DigiKey Part Number | 296-38437-2-ND - Tape & Reel (TR) 296-38437-1-ND - Cut Tape (CT) 296-38437-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TPS65283RGET |
Description | IC REG BUCK ADJ DL 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3.5A, 2.5A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65283RGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 9V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,81000 € | 2,81 € |
10 | 2,10700 € | 21,07 € |
25 | 1,93160 € | 48,29 € |
100 | 1,73940 € | 173,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 1,64768 € | 411,92 € |
500 | 1,59240 € | 796,20 € |
750 | 1,56471 € | 1 173,53 € |
1 250 | 1,53402 € | 1 917,52 € |
1 750 | 1,51609 € | 2 653,16 € |
2 500 | 1,49884 € | 3 747,10 € |
Unit Price without VAT: | 2,81000 € |
---|---|
Unit Price with VAT: | 3,37200 € |