TPS65283EVM-646
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65283EVM-646

DigiKey Part Number
296-45958-ND
Manufacturer
Manufacturer Product Number
TPS65283EVM-646
Description
EVAL BOARD FOR TPS65283
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS65283 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.2V, 5V
Current - Output
3.5A, 2.5A
Voltage - Input
4.5V ~ 18V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
TPS65283
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1204,84000 €204,84 €
Manufacturers Standard Package
Unit Price without VAT:204,84000 €
Unit Price with VAT:245,80800 €