TPS65283RGER is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,10000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 480
Unit Price: 2,81000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 138
Unit Price: 2,81000 €
Datasheet
24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65283RGER

DigiKey Part Number
TPS65283RGER-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65283RGER
Description
IC REG BUCK ADJ DL 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3.5A, 2.5A 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65283RGER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
9V
Current - Output
Frequency - Switching
200kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,24670 €3 740,10 €
6 0001,22292 €7 337,52 €
Manufacturers Standard Package
Unit Price without VAT:1,24670 €
Unit Price with VAT:1,49604 €