TPS65121RGTT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 108 000
Unit Price: 1,72120 €
Datasheet
- Converter, TFT LCD Voltage Regulator IC 4 Output 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65121RGTT

DigiKey Part Number
TPS65121RGTT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65121RGTT
Description
IC REG CONV TFT LCD 4OUT 16QFN
Customer Reference
Detailed Description
- Converter, TFT LCD Voltage Regulator IC 4 Output 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS65121RGTT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, TFT LCD
Voltage - Input
2.5V ~ 5.5V
Number of Outputs
4
Voltage - Output
3V ~ 5.6V, Adj up to 20V, Adj down to -18V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1 000In Stock
Ships from Rochester Electronics, LLC