
TPS65121RGTR | |
|---|---|
DigiKey Part Number | 296-17182-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65121RGTR |
Description | IC REG CONV TFT LCD 4OUT 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 4 Output 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65121RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 4 | |
Voltage - Output | 3V ~ 5.6V, Adj up to 20V, Adj down to -18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,43355 € | 4 300,65 € |
| 6 000 | 1,40689 € | 8 441,34 € |
| Unit Price without VAT: | 1,43355 € |
|---|---|
| Unit Price with VAT: | 1,72026 € |

