Similar

TPS65552ADGQR | |
|---|---|
DigiKey Part Number | 296-19363-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65552ADGQR |
Description | IC PHOTO FLASH CHARGER 10-MSOP |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger, Xenon PMIC 10-HVSSOP |
EDA/CAD Models | TPS65552ADGQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Photoflash Capacitor Charger, Xenon | |
Current - Supply | - | |
Voltage - Supply | 1.8V ~ 12V | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |


