
| TPS65560RGTR | |
|---|---|
| DigiKey Part Number | 296-19478-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TPS65560RGTR | 
| Description | IC PHOTO FLASH CHRGR/DVR 16-QFN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Photoflash Capacitor Charger, Xenon PMIC 16-VQFN (3x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS65560RGTR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Applications | Photoflash Capacitor Charger, Xenon | |
| Current - Supply | 1.3mA | |
| Voltage - Supply | 2.7V ~ 4V | |
| Operating Temperature | -35°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-VFQFN Exposed Pad | |
| Supplier Device Package | 16-VQFN (3x3) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,38801 € | 4 164,03 € | 
| 6 000 | 1,36206 € | 8 172,36 € | 
| Unit Price without VAT: | 1,38801 € | 
|---|---|
| Unit Price with VAT: | 1,66561 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France