
| TPS62052EVM-234 | |
|---|---|
| DigiKey Part Number | 296-20621-ND | 
| Manufacturer | |
| Manufacturer Product Number | TPS62052EVM-234 | 
| Description | EVAL BOARD FOR TPS62052 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | TPS62052 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Main Purpose | DC/DC, Step Down | |
| Outputs and Type | 1 Non-Isolated Output | |
| Power - Output | - | |
| Voltage - Output | 1.5V | |
| Current - Output | 800mA | |
| Voltage - Input | 2.7V ~ 10V | |
| Regulator Topology | Buck | |
| Frequency - Switching | - | |
| Contents | Board(s) | |
| Utilized IC / Part | TPS62052 | |
| Note | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 50,41000 € | 50,41 € | 
| Unit Price without VAT: | 50,41000 € | 
|---|---|
| Unit Price with VAT: | 60,49200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France