
| TPS62052DGS | |
|---|---|
| DigiKey Part Number | 296-14210-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | TPS62052DGS | 
| Description | IC REG BUCK 1.5V 800MA 10VSSOP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 800mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS62052DGS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 2.7V | |
| Voltage - Input (Max) | 10V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | - | |
| Current - Output | ||
| Frequency - Switching | 850kHz | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 10-VSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 640 | 1,12030 € | 716,99 € | 
| Unit Price without VAT: | 1,12030 € | 
|---|---|
| Unit Price with VAT: | 1,34436 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France