TPIC6259DWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11 025
Unit Price: 2,47048 €
Datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPIC6259DWRG4

DigiKey Part Number
TPIC6259DWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPIC6259DWRG4
Description
IC D-TYPE ADDR 1:8 20-SOIC
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPIC6259DWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
D-Type, Addressable
Circuit
1:8
Output Type
Standard
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
625ns
Current - Output High, Low
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,62950 €3 259,00 €
4 0001,59667 €6 386,68 €
Manufacturers Standard Package
Unit Price without VAT:1,62950 €
Unit Price with VAT:1,95540 €