20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPIC6259DWR

DigiKey Part Number
TPIC6259DWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPIC6259DWR
Description
IC D-TYPE ADDR 1:8 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPIC6259DWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
D-Type, Addressable
Circuit
1:8
Output Type
Standard
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
625ns
Current - Output High, Low
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 11 025 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,05078 €4 101,56 €
4 0002,01118 €8 044,72 €
Manufacturers Standard Package
Unit Price without VAT:2,05078 €
Unit Price with VAT:2,46094 €

Other Suppliers on DigiKey

11 025In Stock
Ships from Rochester Electronics, LLC