Parametric Equivalent
Similar



TLV70025DSET | |
|---|---|
DigiKey Part Number | 296-27689-2-ND - Tape & Reel (TR) 296-27689-1-ND - Cut Tape (CT) 296-27689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70025DSET |
Description | IC REG LINEAR 2.5V 200MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70025DSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,58240 € | 14,56 € |
| 100 | 0,51360 € | 51,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,48080 € | 120,20 € |
| 500 | 0,46098 € | 230,49 € |
| 750 | 0,45105 € | 338,29 € |
| 1 250 | 0,44005 € | 550,06 € |
| 1 750 | 0,43361 € | 758,82 € |
| 2 500 | 0,42743 € | 1 068,58 € |
| 6 250 | 0,41411 € | 2 588,19 € |
| 12 500 | 0,40608 € | 5 076,00 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08000 € |



