


TLV70025DSER | |
|---|---|
DigiKey Part Number | 296-39278-2-ND - Tape & Reel (TR) 296-39278-1-ND - Cut Tape (CT) 296-39278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70025DSER |
Description | IC REG LINEAR 2.5V 200MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70025DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,26680 € | 6,67 € |
| 100 | 0,23170 € | 23,17 € |
| 250 | 0,21500 € | 53,75 € |
| 500 | 0,20492 € | 102,46 € |
| 1 000 | 0,19663 € | 196,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18638 € | 559,14 € |
| 6 000 | 0,18137 € | 1 088,22 € |
| 9 000 | 0,17885 € | 1 609,65 € |
| 15 000 | 0,17607 € | 2 641,05 € |
| 21 000 | 0,17444 € | 3 663,24 € |
| 30 000 | 0,17288 € | 5 186,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |



