
TLV2548EVM | |
|---|---|
DigiKey Part Number | 296-10646-ND |
Manufacturer | |
Manufacturer Product Number | TLV2548EVM |
Description | EVALUATION MODULE FOR TLV2548 |
Customer Reference | |
Detailed Description | TLV2548 - 12 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Data Interface | SPI | |
Input Range | 0 ~ 5.5V | |
Power (Typ) @ Conditions | 120mW @ 1MSPS | |
Utilized IC / Part | TLV2548 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



